TGG-50934000
Carling TechnologiesSwitch Rocker ON None OFF DPST Quick Connect Smooth Curved Rocker 20A 277VAC 1491.4VA Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
TGG-50934000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
1491.4 A
Actuator Style:
Smooth Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES TIGK721-6S-BL-NBL is a high-quality rocker switch designed for various electrical applications. With a double-pole, single-throw configuration and quick connect terminals, this switch offers reliable performance and easy installation. It features a smooth curved rocker for comfortable and convenient operation. This switch can handle up to 20A and 277VAC, making it suitable for a wide range of industrial and commercial settings. With a bulk packaging option, this switch is perfect for those needing a larger quantity for their projects. Trust CARLING TECHNOLOGIES for durable and efficient electrical components like the TIGK721-6S-BL-NBL.
Search Keywords:
TGG50934000
This product is discontinued, but still in stock
IN STOCK:
366
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$6.23
$62.300
30
$6.02
$180.600
50
$5.83
$291.500
100
$5.62
$562.000
250
$5.55
$1,387.500
500
$5.50
$2,750.000
1,000
+
$5.44
$5,440.000
Product Guides