TGG-50934150
Carling TechnologiesSwitch Rocker ON None OFF DPST Quick Connect Smooth Curved Rocker 20A 277VAC 1491.4VA Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
TGG-50934150
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
1491.4 A
Actuator Style:
Smooth Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES TIGK721-6S-BL-NBL/ON-OFF is a high-quality rocker switch designed for various applications. This switch features a smooth curved rocker for easy operation and a sleek appearance. With a DPST (Double Pole Single Throw) configuration, it provides reliable ON and OFF functionality. The quick connect terminals allow for easy installation and secure connections. With a maximum rating of 20A at 277VAC and 1491.4VA, this switch is suitable for demanding electrical systems. Available in bulk for convenience, the CARLING TECHNOLOGIES TIGK721-6S-BL-NBL/ON-OFF is an excellent choice for any project requiring a durable and efficient switch.
Search Keywords:
TGG50934150
This product is discontinued, but still in stock
IN STOCK:
1,460
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$14.88
$148.800
30
$14.40
$432.000
50
$13.59
$679.500
100
$13.03
$1,303.000
250
$12.21
$3,052.500
500
$11.31
$5,655.000
1,000
+
$11.20
$11,200.000
Product Guides