TGG-51266200
Carling TechnologiesSwitch Rocker ON OFF ON DPDT Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
TGG-51266200
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Curved/Smooth Face Gloss Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES TIGM51-6S-BL-NBL switch is a reliable and versatile rocker switch designed to provide seamless ON-OFF-ON functionality. It features a Double Pole Double Throw (DPDT) configuration and is equipped with quick connect terminals for easy installation. The switch boasts a sleek curved/smooth face with a glossy finish, adding a touch of elegance to any application. With a robust rating of 15A at 250VAC and 30VDC, this switch ensures longevity and durability. It can handle a power rating of up to 559.27VA and offers a remarkable lifespan of 100,000 cycles. Trust CARLING TECHNOLOGIES for superior quality and performance.
Search Keywords:
TGG51266200
IN STOCK:
0
On Order:
399
can ship 1/30/25
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$10.10
$101.000
30
$9.55
$286.500
50
$8.80
$440.000
100
$8.67
$867.000
250
$8.54
$2,135.000
500
$8.41
$4,205.000
1,000
+
$8.29
$8,290.000
Product Guides