TGG-51266220
Carling TechnologiesSwitch Rocker ON OFF ON DPDT Quick Connect Curved/Smooth Face Matte Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
TGG-51266220
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Curved/Smooth Face Matte Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES part TIGM51-6M-BL-NBL is a reliable and durable rocker switch designed for various applications. This switch features an ON-OFF-ON function and a DPDT configuration, offering multiple switching options. The quick-connect terminals make installation quick and hassle-free. The switch has a curved, smooth face with a matte rocker for a sleek and modern look. It has a robust rating of 15A at 250VAC, 30VDC, and 559.27VA, ensuring safe and efficient operation. With a lifespan of 100,000 cycles, this switch is built to last. Upgrade your electrical system with the CARLING TECHNOLOGIES part TIGM51-6M-BL-NBL for reliable and efficient performance.
Search Keywords:
TGG51266220
This product is discontinued, but still in stock
IN STOCK:
60
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$17.97
$179.700
30
$16.54
$496.200
50
$15.11
$755.500
100
$14.58
$1,458.000
250
$13.62
$3,405.000
500
$13.42
$6,710.000
1,000
+
$13.22
$13,220.000
Product Guides