help desk software
DATA SHEET

TGG-51432000

Carling Technologies

Switch Rocker (ON) OFF (ON) DPDT Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
TGG-51432000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Curved/Smooth Face Gloss Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES TIGM5M-6S-BL-NBL is a high-quality rocker switch perfect for various applications. It features a durable design with a curved and smooth face for sleek aesthetics. This switch is a Double-Pole Double-Throw (DPDT) type, meaning it has two separate circuits that can be activated independently. With an ON-OFF-ON configuration, you can toggle between two different states. It has quick connect terminals for easy installation and is rated for 15A at 250VAC, 30VDC, and 559.27VA. With a high endurance of 100,000 cycles, this switch is designed to last. Upgrade your electrical system with the CARLING TECHNOLOGIES TIGM5M-6S-BL-NBL rocker switch for reliable and efficient performance.
Search Keywords:
TGG51432000
  This product is discontinued, but still in stock
IN STOCK: 803
Can Ship immediately
Minimum Order:
10
Multiple:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$13.22
$132.200
30
$12.80
$384.000
50
$12.08
$604.000
100
$11.21
$1,121.000
250
$10.85
$2,712.500
500
$10.45
$5,225.000
1,000 +
$10.05
$10,050.000
RECOMMENDED REPLACEMENT
TIGM5M-6S-BL-NBL
TIGM5M-6S-BL-NBL
VIEW PRODUCT
Tools/3D Models
Product Guides