TGG-51433100
Carling TechnologiesSwitch Rocker (ON) OFF (ON) DPDT Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
TGG-51433100
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Curved/Smooth Face Gloss Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES TGG-51433100 is a versatile and durable Double Pole Double Throw (DPDT) rocker switch designed for high performance. This switch features a smooth face glossy rocker with a curved design, and is capable of handling up to 15A at 250VAC or 30VDC. With a robust construction and a lifespan of 100,000 cycles, this switch is perfect for a wide range of applications where reliability and longevity are essential.
Search Keywords:
TGG51433100
This product is discontinued, but still in stock
IN STOCK:
100
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$23.49
$234.900
30
$21.62
$648.600
50
$20.68
$1,034.000
100
$19.36
$1,936.000
250
$17.90
$4,475.000
500
$17.40
$8,700.000
1,000
+
$17.14
$17,140.000
Product Guides