TGG-51599350
Carling TechnologiesSwitch Rocker ON OFF ON DPDT Quick Connect Smooth Curved Rocker 20A 277VAC 1491.4VA Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
TGG-51599350
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
1491.4 A
Actuator Style:
Smooth Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
Switch Rocker ON OFF ON DPDT Quick Connect Smooth Curved Rocker 20A 277VAC 1491.4VA Bulk
Search Keywords:
TGG51599350
This product is discontinued, but still in stock
IN STOCK:
127
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$15.04
$150.400
30
$14.37
$431.100
50
$13.62
$681.000
100
$13.47
$1,347.000
250
$13.34
$3,335.000
500
$13.21
$6,605.000
1,000
+
$13.07
$13,070.000
Product Guides