TGG-51947860
Carling TechnologiesSwitch Rocker ON OFF (ON) DPDT Quick Connect/Solder Lug/Screw Curved/Smooth Face Gloss Rocker 15A 250VAC 559.27VA Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
TGG-51947860
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
ON OFF (ON)
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Curved/Smooth Face Gloss Rocker
Actuator Color:
Black
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Quick Connect/Solder/Screw
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
Switch Rocker ON OFF (ON) DPDT Quick Connect/Solder Lug/Screw Curved/Smooth Face Gloss Rocker 15A 250VAC 559.27VA Bag
Search Keywords:
TGG51947860
This product is discontinued, but still in stock
IN STOCK:
22
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$19.29
$192.900
30
$18.75
$562.500
50
$18.25
$912.500
100
$12.88
$1,288.000
250
$10.01
$2,502.500
500
$9.76
$4,880.000
1,000
+
$9.62
$9,620.000
Product Guides