help desk software
DATA SHEET

TGL-52817750

Carling Technologies

Switch Rocker ON None OFF DPST Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
TGL-52817750
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Curved/Smooth Face Gloss Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
Amber,Neon Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
The Carling Technologies part LTIGK51-6S-BL-AM-NBL/125N is a high-quality rocker switch designed for various applications. This switch features a DPST circuit configuration with an ON-none-OFF function, making it ideal for controlling power flow. It is equipped with quick-connect terminals for easy installation.The switch has a curved and smooth face with a glossy finish, adding a sleek and modern look to any device or panel it is installed on. It has a maximum current rating of 15A at 250VAC, 28VDC, and 559.27VA, ensuring reliable performance and durability.With a cycle life of 100,000 cycles, this rocker switch guarantees long-lasting usage. Whether you need it for industrial equipment, automotive applications, or any other electrical project, the Carling Technologies LTIGK51-6S-BL-AM-NBL/125N is a reliable choice.
Search Keywords:
TGL52817750
  This product is discontinued, but still in stock
IN STOCK: 407
Can Ship immediately
Minimum Order:
10
Multiple:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$20.09
$200.900
30
$18.03
$540.900
50
$17.11
$855.500
100
$16.28
$1,628.000
250
$14.48
$3,620.000
500
$14.08
$7,040.000
1,000 +
$13.88
$13,880.000
RECOMMENDED REPLACEMENT
LTIGK51-6S-BL-AM-NBL/125N
LTIGK51-6S-BL-AM-NBL/125N
VIEW PRODUCT
Tools/3D Models
Product Guides