TIGB51-6S-BL-NBL
Carling Technologies1-pole - ON-None-ON - 10A/15A/15A 250VAC/125VAC/6-28VDC 3/4 HP @ 125-250VAC - Non-Illuminated Black Curved/Smooth Face Gloss Rocker - .250 Tab (Q.C.) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
TIGB51-6S-BL-NBL
Alias/AKA:
TGG-49580300
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Curved/Smooth Face Gloss Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
The CARLING TECHNOLOGIES TIGB51-6S-BL-NBL is a high-quality rocker switch designed for various applications. This SPDT (Single Pole Double Throw) switch features a curved and smooth face with a glossy finish, adding a touch of elegance to any panel or device. With a maximum rating of 15A at 250VAC and 30VDC, this switch can handle a wide range of electrical loads. Its quick connect terminals make installation a breeze, ensuring a secure and efficient connection. Built to last, the CARLING TECHNOLOGIES TIGB51-6S-BL-NBL switch boasts an impressive lifespan of 100,000 cycles, ensuring reliable operation for years to come.
Search Keywords:
TIGB516SBLNBL
IN STOCK:
990
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$7.33
$73.300
30
$7.26
$217.800
50
$7.19
$359.500
100
$7.12
$712.000
250
$7.04
$1,760.000
500
$6.97
$3,485.000
1,000
+
$6.90
$6,900.000
CUSTOMERS
ALSO BOUGHT
E19-01A
Snap Action Switch - DPST-NO - Button - 15A@125/250VAC 2A@48VDC - Quick Connect - Screw Mo...
E20-00A
Snap Action Switch - DPDT - Button - 20A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount
D2VW-5L1-1HS
Switch Snap Action N.O./N.C. SPDT Hinge Lever 5A 250VAC 30VDC 1.18N Screw Mount Solder
A20GV22SB
Snap Action Switch - SPDT - On-Mom - 20A(AC)/6A(DC), 125VAC/30VDC - Roller Lever Actuator ...
Z15GQ22B7K
Switch Snap Action N.O./N.C. SPDT Roller Plunger 15A 250VAC 250VDC 186.42VA 3.43N Panel Mo...