TIGC51-6S-BL-NBL
Carling Technologies2-pole - ON-OFF-ON - 10A/15A/15A 250VAC/125VAC/6-28VDC 3/4 HP @ 125-250VAC - Non-Illuminated Black Curved/Smooth Face Gloss Rocker - .250 Tab (Q.C.) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
TIGC51-6S-BL-NBL
Alias/AKA:
TGG-49629800
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Curved/Smooth Face Gloss Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
The CARLING TECHNOLOGIES TIGC51-6S-BL-NBL is a high-quality rocker switch designed for various electronic applications. This SPDT (Single Pole Double Throw) switch features an ON-OFF-ON function, making it versatile for different circuit configurations. With quick connect terminals and a curved, smooth-faced gloss rocker, this switch is easy to install and operate. It has a robust rating of 15A at 250VAC, 30VDC, and 559.27VA, ensuring reliable performance. With a lifespan of 100,000 cycles, this switch is built to last, making it a durable and dependable choice for your electrical needs.
Search Keywords:
TIGC516SBLNBL
IN STOCK:
1,000
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$14.27
$142.700
30
$12.21
$366.300
50
$10.45
$522.500
100
$9.32
$932.000
250
$9.05
$2,262.500
500
$8.91
$4,455.000
1,000
+
$8.78
$8,780.000