TIGC51-6S-WH-NBL
Carling Technologies2-pole - ON-OFF-ON - 10A/15A/15A 250VAC/125VAC/6-28VDC 3/4 HP @ 125-250VAC - Non-Illuminated White Curved/Smooth Face Gloss Rocker - .250 Tab (Q.C.)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
TIGC51-6S-WH-NBL
Alias/AKA:
TGG-49630000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Curved/Smooth Face Gloss Rocker
Actuator Color:
White
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
2-pole - ON-OFF-ON - 10A/15A/15A 250VAC/125VAC/6-28VDC 3/4 HP @ 125-250VAC - Non-Illuminated White Curved/Smooth Face Gloss Rocker - .250 Tab (Q.C.)
Search Keywords:
TIGC516SWHNBL
IN STOCK:
136
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$10.02
$100.200
30
$9.71
$291.300
50
$9.27
$463.500
100
$6.64
$664.000
250
$5.13
$1,282.500
500
$4.92
$2,460.000
1,000
+
$4.79
$4,790.000