help desk software
DATA SHEET

TIGG5E-1S-WH-FN

Carling Technologies

2-pole - (ON)-ON-OFF - 10A/15A 250VAC/125VAC 3/4 HP @ 125-250VAC - Non-Illuminated White Angular/Smooth Face Gloss Rocker - Screw Terminals .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
TIGG5E-1S-WH-FN
Alias/AKA:
TGG-50344000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
N/A
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Smooth Angled Rocker
Actuator Color:
White
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
The CARLING TECHNOLOGIES TIGG5E-1S-WH-FN is a high-quality, durable rocker switch that is perfect for various electrical applications. This switch features a double-pole design with screw terminals and a smooth angled rocker for easy operation. It has a maximum current rating of 15A at 250VAC or 559.27VA, making it suitable for a wide range of voltage and power requirements. This switch is sold in bulk, making it a cost-effective choice for commercial or industrial projects. Trust CARLING TECHNOLOGIES for reliable and long-lasting electrical switches.
Search Keywords:
TIGG5E1SWHFN
IN STOCK: 510
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$25.64
$256.400
30
$23.42
$702.600
50
$22.01
$1,100.500
100
$20.62
$2,062.000
250
$20.13
$5,032.500
500
$19.93
$9,965.000
1,000 +
$19.73
$19,730.000
Older Equivalent
TGG-50344000
TGG-50344000
VIEW PRODUCT
Tools/3D Models