TIGK51-6S-BL-NBL
Carling TechnologiesSwitch Rocker ON None OFF DPST Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
TIGK51-6S-BL-NBL
Alias/AKA:
TGG-50743000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Curved/Smooth Face Gloss Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
The CARLING TECHNOLOGIES TIGK51-6S-BL-NBL is a high-quality rocker switch designed for a wide range of applications. With its durable construction and reliable performance, this switch is perfect for industrial, commercial, or residential use.Featuring a sleek curved/smooth face design with a glossy finish, this switch adds a touch of sophistication to any project. It is designed for easy installation with quick-connect terminals, ensuring a secure and hassle-free connection.The switch is a double pole, single throw (DPST) configuration, which means it has two independent circuits controlled by a single actuator. It has a rugged build, allowing it to handle a maximum load of 15A at 250VAC or 30VDC, making it suitable for a variety of applications.With a high electrical rating of 559.27 VA and an impressive lifespan of 100,000 cycles, this switch is built to last and withstand frequent use. Whether you need to control lighting, appliances, or other electrical devices, this CARLING TECHNOLOGIES rocker switch provides reliable and efficient operation.Upgrade your project with the CARLING TECHNOLOGIES TIGK51-6S-BL-NBL rocker switch, offering a combination of durability, functionality, and stylish design.
Search Keywords:
TIGK516SBLNBL
IN STOCK:
1,040
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$9.36
$93.600
30
$9.23
$276.900
50
$8.25
$412.500
100
$8.02
$802.000
250
$7.69
$1,922.500
500
$7.45
$3,725.000
1,000
+
$7.38
$7,380.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
2FA54-73
Switch Toggle ON None OFF SPST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Thread...
TIGL51-6S-BL-NBL
Switch Rocker ON None ON DPDT Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 30V...
PLC-60-36
AC/DC LED Power Supply - Const Curr/Volt - 61.2W - Adj:36 Vdc @ 1,700mA - Dim: No
2FAA04-78
Switch Toggle ON None OFF SPST Round Lever Screw 20A 250VAC 745.7VA Panel Mount with Threa...
RGSCC901-R-B-B-E
Switch Rocker OFF None ON DPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycle...