help desk software
DATA SHEET

TIGK721-6S-BL-NBL/I-O

Carling Technologies

Switch Rocker ON None OFF DPST Quick Connect Smooth Curved Rocker 20A 277VAC 1491.4VA Bulk .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
TIGK721-6S-BL-NBL/I-O
Alias/AKA:
TGG-50934125
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
1491.4 A
Actuator Style:
Smooth Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
The CARLING TECHNOLOGIES TIGK721-6S-BL-NBL/I-O is a high-quality rocker switch ideal for various applications. This switch features a smooth and curved rocker design for easy operation and a sleek appearance. It is a DPST (Double Pole Single Throw) switch with an ON None OFF configuration, making it suitable for controlling two separate circuits. The switch is rated for 20A at 277VAC and 1491.4VA, making it suitable for demanding electrical systems. The quick connect terminals allow for easy installation and the bulk packaging ensures convenience for large-scale projects. Trust CARLING TECHNOLOGIES for reliable and durable electrical switches.
Search Keywords:
TIGK7216SBLNBLIO
IN STOCK: 250
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$16.31
$163.100
30
$14.09
$422.700
50
$13.06
$653.000
100
$12.44
$1,244.000
250
$12.01
$3,002.500
500
$11.89
$5,945.000
1,000 +
$11.48
$11,480.000
Older Equivalent
TGG-50934125
TGG-50934125
VIEW PRODUCT
Tools/3D Models