help desk software
DATA SHEET

TIGK721-6S-BL-NBL/ON-OFF

Carling Technologies

2-pole - ON-None-OFF - 20A 125-277VAC - Non-Illuminated Black Curved/Smooth Face Gloss Rocker - .250 Tab (Q.C.) .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
TIGK721-6S-BL-NBL/ON-OFF
Alias/AKA:
TGG-50934150
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
1491.4 A
Actuator Style:
Smooth Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
The CARLING TECHNOLOGIES TIGK721-6S-BL-NBL/ON-OFF is a high-quality rocker switch designed for various applications. This switch features a smooth curved rocker for easy operation and a sleek appearance. With a DPST (Double Pole Single Throw) configuration, it provides reliable ON and OFF functionality. The quick connect terminals allow for easy installation and secure connections. With a maximum rating of 20A at 277VAC and 1491.4VA, this switch is suitable for demanding electrical systems. Available in bulk for convenience, the CARLING TECHNOLOGIES TIGK721-6S-BL-NBL/ON-OFF is an excellent choice for any project requiring a durable and efficient switch.
Search Keywords:
TIGK7216SBLNBLONOFF
IN STOCK: 1,460
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$14.88
$148.800
30
$14.40
$432.000
50
$13.59
$679.500
100
$13.03
$1,303.000
250
$12.21
$3,052.500
500
$11.31
$5,655.000
1,000 +
$11.20
$11,200.000
Older Equivalent
TGG-50934150
TGG-50934150
VIEW PRODUCT
Tools/3D Models