TIGL51-6S-BL-NBL
Carling TechnologiesSwitch Rocker ON None ON DPDT Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
TIGL51-6S-BL-NBL
Alias/AKA:
TGG-51020800
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Curved/Smooth Face Gloss Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON None ON DPDT Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles
Search Keywords:
TIGL516SBLNBL
IN STOCK:
80
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$10.03
$100.300
30
$9.85
$295.500
50
$9.75
$487.500
100
$6.17
$617.000
250
$6.11
$1,527.500
500
$6.05
$3,025.000
1,000
+
$5.99
$5,990.000
CUSTOMERS
ALSO BOUGHT
2FA54-73
Switch Toggle ON None OFF SPST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Thread...
RKS-1DG-24
Miniature, printed circuit board relay with immersion cleanable case-1 Form A (SPST-NO)-DC...
PLC-60-36
AC/DC LED Power Supply - Const Curr/Volt - 61.2W - Adj:36 Vdc @ 1,700mA - Dim: No
TIGM51-6S-BL-NBL
Switch Rocker ON OFF ON DPDT Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 30VD...
TIGK51-6S-BL-NBL
Switch Rocker ON None OFF DPST Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 30...