TIGL51-6S-WH-NBL
Carling Technologies2-pole - ON-None-ON - 10A/15A/15A 250VAC/125VAC/6-28VDC 3/4 HP @ 125-250VAC - Non-Illuminated White Curved/Smooth Face Gloss Rocker - .250 Tab (Q.C.)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
TIGL51-6S-WH-NBL
Alias/AKA:
TGG-51024100
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Curved/Smooth Face Gloss Rocker
Actuator Color:
White
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
2-pole - ON-None-ON - 10A/15A/15A 250VAC/125VAC/6-28VDC 3/4 HP @ 125-250VAC - Non-Illuminated White Curved/Smooth Face Gloss Rocker - .250 Tab (Q.C.)
Search Keywords:
TIGL516SWHNBL
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$13.70
$137.000
30
$12.67
$380.100
50
$12.48
$624.000
100
$8.81
$881.000
250
$6.72
$1,680.000
500
$6.62
$3,310.000
1,000
+
$6.52
$6,520.000