TIGL5B-6S-BL-NBL
Carling TechnologiesSwitch Rocker ON None (ON) DPDT Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
TIGL5B-6S-BL-NBL
Alias/AKA:
TGG-51057200
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None (On)
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Curved/Smooth Face Gloss Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON None (ON) DPDT Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles
Search Keywords:
TIGL5B6SBLNBL
IN STOCK:
0
On Order:
150
can ship 2/13/25
Minimum Order:
10
Multiple:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$15.90
$159.000
30
$15.42
$462.600
50
$14.98
$749.000
100
$10.72
$1,072.000
250
$8.18
$2,045.000
500
$7.96
$3,980.000
1,000
+
$7.84
$7,840.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RY2S-UDC12V
Power Relay 24VDC 750Ohm 3A DPDT(27.5x14x41)mm Socket Miniature Relay
CLB-153-11A3N-B-A
Circuit Breaker Thermal 1Pole 15A 250VAC/32VDC
V7-7B37D8C4-732-1
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Closed (SPNC), 11 ...
CLB-203-11A3N-B-A
1-pole - Push-To-Reset Button - 125-250 VAC/ 32 VDC 20 amp circuit breaker - interrupting...
TIGM51-6S-BL-NBL
2-pole - ON-OFF-ON - 10A/15A/15A 250VAC/125VAC/6-28VDC 3/4 HP @ 125-250VAC - Non-Illuminat...