TIGL721-6S-BL-NBL
Carling Technologies2-pole - ON-None-ON - 20A 125-277VAC 1 1/2 HP @ 125VAC & 2 HP @ 250VAC - Non-Illuminated Black Curved/Smooth Face Gloss Rocker - .250 Tab (Q.C.) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
TIGL721-6S-BL-NBL
Alias/AKA:
TGG-51157000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
1491.4 A
Actuator Style:
Smooth Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
The CARLING TECHNOLOGIES TIGL721-6S-BL-NBL is a versatile and reliable rocker switch designed for various applications. This switch features a DPDT (Double Pole Double Throw) configuration with an ON-None-ON function, allowing for flexible control options. With a robust 20A rating at 277VAC and an impressive 1491.4VA capacity, this switch can handle demanding loads with ease. The smooth curved rocker design ensures effortless operation and a sleek appearance. Designed for bulk purchasing, this switch is ideal for manufacturers, contractors, and businesses in need of high-quality, cost-effective switches. Trust CARLING TECHNOLOGIES for durable, dependable, and efficient switches to meet your needs.
Search Keywords:
TIGL7216SBLNBL
IN STOCK:
320
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$19.06
$190.600
30
$17.61
$528.300
50
$16.80
$840.000
100
$15.68
$1,568.000
250
$14.16
$3,540.000
500
$13.76
$6,880.000
1,000
+
$13.56
$13,560.000