help desk software
DATA SHEET

TIGM51-6S-BL-NBL

Carling Technologies

2-pole - ON-OFF-ON - 10A/15A/15A 250VAC/125VAC/6-28VDC 3/4 HP @ 125-250VAC - Non-Illuminated Black Curved/Smooth Face Gloss Rocker - .250 Tab (Q.C.) .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
TIGM51-6S-BL-NBL
Alias/AKA:
TGG-51266200
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Curved/Smooth Face Gloss Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
The CARLING TECHNOLOGIES TIGM51-6S-BL-NBL switch is a reliable and versatile rocker switch designed to provide seamless ON-OFF-ON functionality. It features a Double Pole Double Throw (DPDT) configuration and is equipped with quick connect terminals for easy installation. The switch boasts a sleek curved/smooth face with a glossy finish, adding a touch of elegance to any application. With a robust rating of 15A at 250VAC and 30VDC, this switch ensures longevity and durability. It can handle a power rating of up to 559.27VA and offers a remarkable lifespan of 100,000 cycles. Trust CARLING TECHNOLOGIES for superior quality and performance.
Search Keywords:
TIGM516SBLNBL
IN STOCK: 0
On Order:
399   can ship 2/3/25 
Minimum Order:
10
Multiple:
10
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$10.10
$101.000
30
$9.55
$286.500
50
$8.80
$440.000
100
$8.67
$867.000
250
$8.54
$2,135.000
500
$8.41
$4,205.000
1,000 +
$8.29
$8,290.000
Older Equivalent
TGG-51266200
TGG-51266200
VIEW PRODUCT
Tools/3D Models