TIGM51-6S-WH-NBL
Carling Technologies2-pole - ON-OFF-ON - 10A/15A/15A 250VAC/125VAC/6-28VDC 3/4 HP @ 125-250VAC - Non-Illuminated White Curved/Smooth Face Gloss Rocker - .250 Tab (Q.C.) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
TIGM51-6S-WH-NBL
Alias/AKA:
TGG-51266400
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Curved/Smooth Face Gloss Rocker
Actuator Color:
White
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
The CARLING TECHNOLOGIES TIGM51-6S-WH-NBL is a high-quality double-pole, double-throw (DPDT) rocker switch with a sleek curved/smooth face gloss rocker. This switch is capable of handling up to 15A at 250VAC or 30VDC, with a maximum power rating of 559.27VA. With a durable construction and a life cycle of 100,000 cycles, this switch offers reliable performance for a variety of applications. Featuring quick connect terminals, this versatile switch is easy to install and provides a convenient ON-OFF-ON functionality.
Search Keywords:
TIGM516SWHNBL
IN STOCK:
187
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$13.61
$136.100
30
$12.34
$370.200
50
$11.93
$596.500
100
$11.79
$1,179.000
250
$11.50
$2,875.000
500
$11.39
$5,695.000
1,000
+
$11.27
$11,270.000
Product Guides
Product Changes