help desk software
DATA SHEET

TIGM5H-6S-BL-NBL

Carling Technologies

Switch Rocker ON OFF (ON) DPDT Quick Connect/Solder Lug/Screw Curved/Smooth Face Gloss Rocker 15A 250VAC 559.27VA Bag

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
TIGM5H-6S-BL-NBL
Alias/AKA:
TGG-51947860
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
ON OFF (ON)
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Curved/Smooth Face Gloss Rocker
Actuator Color:
Black
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Quick Connect/Solder/Screw
Body Orientation:
Straight
Switch Rocker ON OFF (ON) DPDT Quick Connect/Solder Lug/Screw Curved/Smooth Face Gloss Rocker 15A 250VAC 559.27VA Bag
Search Keywords:
TIGM5H6SBLNBL
  Possible Replacement options available.  See Alternatives
IN STOCK: 22
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$19.29
$192.900
30
$18.75
$562.500
50
$18.25
$912.500
100
$12.88
$1,288.000
250
$10.01
$2,502.500
500
$9.76
$4,880.000
1,000 +
$9.62
$9,620.000
Older Equivalent
TGG-51947860
TGG-51947860
VIEW PRODUCT
Tools/3D Models
Product Guides