help desk software
DATA SHEET

TIGM5H-6S-BL-NBL-XA

Carling Technologies

Use replacement - Bulk packaged instead of 1 per bag.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
TIGM5H-6S-BL-NBL-XA
RoHS:
Yes
HTS:
8536500660
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
ON OFF (ON)
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Curved/Smooth Face Gloss Rocker
Actuator Color:
Black
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Quick Connect/Solder/Screw
Body Orientation:
Straight
Use replacement - Bulk packaged instead of 1 per bag.
Search Keywords:
TIGM5H6SBLNBLXA
  Possible Replacement options available.  See Alternatives
IN STOCK: 5
Can Ship immediately
You may purchase in-stock quantity up to 5
Minimum Order:
10
Available in less than min:
5
Multiple:
10
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$21.021
$21.021
10
$19.110
$191.100
30
$18.580
$557.400
50
$18.080
$904.000
100
$12.880
$1,288.000
250
$10.010
$2,502.500
500
$8.370
$4,185.000
1,000 +
$7.960
$7,960.000
Tools/3D Models
Product Guides