TIGM5M-6S-BL-MBL
Carling TechnologiesSwitch Rocker (ON) OFF (ON) DPDT Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
TIGM5M-6S-BL-MBL
Alias/AKA:
TGG-51433100
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Curved/Smooth Face Gloss Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
The CARLING TECHNOLOGIES TIGM5M-6S-BL-MBL is a durable and reliable rocker switch designed for a variety of applications. This double-pole, double-throw switch features a smooth face gloss rocker with ON-OFF-ON functionality for convenient operation. With a high current rating of 15A at 250VAC and 30VDC, this switch is capable of handling a maximum power of 559.27VA. The switch is built to last, with a lifespan of 100,000 cycles, making it a dependable choice for your electrical needs.
Search Keywords:
TIGM5M6SBLMBL
IN STOCK:
100
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$23.49
$234.900
30
$21.62
$648.600
50
$20.68
$1,034.000
100
$19.36
$1,936.000
250
$17.90
$4,475.000
500
$17.40
$8,700.000
1,000
+
$17.14
$17,140.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
HW9Z-KG1
Switch Access Emergency Stop Switch Emergency Stop Protective Shroud
1CH111
Limit Switch - SPDT - Plunger Actuator - 4A 28VDC - 6 lb to 12 lb Operating Force - Wire L...
2TL1-10A
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Spec...
2TL1-3D
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On -...
0462-201-16141
Rectangular Power Contact - DT Series - Nickel Plated Contacts - Copper Alloy - Socket - C...