TIGM5M-6S-BL-NBL
Carling Technologies2-pole - (ON)-OFF-(ON) - 10A/15A/15A 250VAC/125VAC/6-28VDC 3/4 HP @ 125-250VAC - Non-Illuminated Black Curved/Smooth Face Gloss Rocker - .250 Tab (Q.C.) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
TIGM5M-6S-BL-NBL
Alias/AKA:
TGG-51432000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Curved/Smooth Face Gloss Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
The CARLING TECHNOLOGIES TIGM5M-6S-BL-NBL is a high-quality rocker switch perfect for various applications. It features a durable design with a curved and smooth face for sleek aesthetics. This switch is a Double-Pole Double-Throw (DPDT) type, meaning it has two separate circuits that can be activated independently. With an ON-OFF-ON configuration, you can toggle between two different states. It has quick connect terminals for easy installation and is rated for 15A at 250VAC, 30VDC, and 559.27VA. With a high endurance of 100,000 cycles, this switch is designed to last. Upgrade your electrical system with the CARLING TECHNOLOGIES TIGM5M-6S-BL-NBL rocker switch for reliable and efficient performance.
Search Keywords:
TIGM5M6SBLNBL
IN STOCK:
803
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$13.22
$132.200
30
$12.80
$384.000
50
$12.08
$604.000
100
$11.21
$1,121.000
250
$10.85
$2,712.500
500
$10.45
$5,225.000
1,000
+
$10.05
$10,050.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
120-SA
Thrml Mgmt Access Thermal Grease Opaque White 56°C/W 0.735W/m.K 5X10e14Ohm.cm Plastic Pak
1-66360-6
Socket Contact - Multimate III+ Series - 14 to 18 AWG - Copper Nickel Alloy Contact With 5...
205838-1
CPC PLUG ASSEMBLY SIZE 11-8
327583
Terminal Butt Splice - 16 to 14 AWG / 22 to 18 AWG (1.04 to 2.62 mm² / .26 to .96 mm²) Wir...
V-15G-1C25-K
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 15A 250VAC 250VDC 372.85VA 1.9...