TIGM5M-6S-WH-NBL
Carling TechnologiesSwitch Rocker (ON) OFF (ON) DPDT Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
TIGM5M-6S-WH-NBL
Alias/AKA:
TGG-51434000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Curved/Smooth Face Gloss Rocker
Actuator Color:
White
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker (ON) OFF (ON) DPDT Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles
Search Keywords:
TIGM5M6SWHNBL
IN STOCK:
196
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$15.34
$153.400
30
$14.91
$447.300
50
$14.51
$725.500
100
$10.38
$1,038.000
250
$7.96
$1,990.000
500
$7.76
$3,880.000
1,000
+
$7.65
$7,650.000
CUSTOMERS
ALSO BOUGHT
SSRT-240A25
Solid State Relay 25mA 280V AC-IN 25A 280V AC-OUT 4-Pin
HF115F-A/115-1Z3AF(257)
Miniature Relay - High Power - SPDT (1 Form C) - 115VAC Coil - 16A - Flux Proofed - 5mm Si...
MS3106A10SL-4S
Circular Connector Plug - Female Sockets - 2 Position - 10SL-4 Shell Size - Threaded - MS3...