TIGM6M-1S-WH-NWH-XCW1
Carling TechnologiesRocker Switch, Full Sized, Tippette Series | Carling Technologies TIGM6M-1S-WH-NWH-XCW1 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
TIGM6M-1S-WH-NWH-XCW1
RoHS:
Yes
HTS:
8536695050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
The CARLING TECHNOLOGIES TIGM6M-1S-WH-NWH-XCW1 is a high-quality, durable single-pole rocker switch. This switch features a white bezel and body, giving it a clean and sleek appearance. It is designed to easily fit into standard cutout sizes, making installation a breeze. With its XCW1 rating, this switch is perfect for use in a wide range of applications, from automotive to industrial. The TIGM6M-1S-WH-NWH-XCW1 from CARLING TECHNOLOGIES is built to withstand tough conditions and provide reliable performance.
Search Keywords:
TIGM6M1SWHNWHXCW1
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
1
$38.41
$38.410
5
$34.28
$171.400
10
$33.76
$337.600
25
$32.29
$807.250
50
$30.52
$1,526.000
100
$21.84
$2,184.000
250
+
$17.17
$4,292.500
Product Guides
CUSTOMERS
ALSO BOUGHT
970-015-010R011
Two Piece Backshell - 15 Positions - Shell Size A - Round Cable - 180° Cable Exit - Unshie...
202K153-25/86-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer
PT06E-10-6S(SR)
Circular Connector Plug - Female Sockets - 6 Position - 10-6 Shell - Bayonet Lock - Sealed...