TIGM721-6S-BL-NBL
Carling Technologies2-pole - ON-OFF-ON - 20A 125-277VAC 1 1/2 HP @ 125VAC & 2 HP @ 250VAC - Non-Illuminated Black Curved/Smooth Face Gloss Rocker - .250 Tab (Q.C.)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
TIGM721-6S-BL-NBL
Alias/AKA:
TGG-51599350
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
1491.4 A
Actuator Style:
Smooth Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
2-pole - ON-OFF-ON - 20A 125-277VAC 1 1/2 HP @ 125VAC & 2 HP @ 250VAC - Non-Illuminated Black Curved/Smooth Face Gloss Rocker - .250 Tab (Q.C.)
Search Keywords:
TIGM7216SBLNBL
IN STOCK:
127
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$15.04
$150.400
30
$14.37
$431.100
50
$13.62
$681.000
100
$13.47
$1,347.000
250
$13.34
$3,335.000
500
$13.21
$6,605.000
1,000
+
$13.07
$13,070.000