TILA5B-1C-WH-FN
Carling TechnologiesSwitch Rocker (ON) None OFF SPST Quick Connect Cross Serrated Rocker 15A 250VAC 559.27VA Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
TILA5B-1C-WH-FN
RoHS:
Yes
HTS:
8536500660
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None (ON)
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Cross Serrated Rocker
Actuator Color:
White
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker (ON) None OFF SPST Quick Connect Cross Serrated Rocker 15A 250VAC 559.27VA Bulk
Search Keywords:
TILA5B1CWHFN
IN STOCK:
87
Ships today, if you order in
Minimum Order:
3
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
3
$11.94
$35.820
10
$11.10
$111.000
25
$10.55
$263.750
100
$6.89
$689.000
200
$5.59
$1,118.000
500
$4.84
$2,420.000
1,000
$4.62
$4,620.000
2,500
+
$4.52
$11,300.000
Product Guides