help desk software
DATA SHEET

TTGC-TA201-TW-B

Carling Technologies

2-pole - ON-None-OFF - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated White Rocker - .250 Tab (Q.C.)

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
TTGC-TA201-TW-B
Alias/AKA:
4TT-21606130
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Rocker
Actuator Color:
White
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
2-pole - ON-None-OFF - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated White Rocker - .250 Tab (Q.C.)
Search Keywords:
TTGCTA201TWB
IN STOCK: 207
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$6.39
$127.800
40
$6.21
$248.400
100
$4.26
$426.000
260
$3.34
$868.400
500
$3.17
$1,585.000
1,000
$3.13
$3,130.000
2,500
$3.02
$7,550.000
5,000 +
$2.98
$14,900.000
Older Equivalent
4TT-21606130
4TT-21606130
VIEW PRODUCT
Tools/3D Models