V151S00B-AZC00-000
Carling Technologies1-pole - ON-None-OFF - 10A/15A 250VAC/125VAC 1/2 HP @ 250VAC - Non-Illuminated - Sealed Contura II Rocker Black - No Lens and .250 Tab (Q.C.) - 8 Terminal base .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
V151S00B-AZC00-000
Alias/AKA:
RCV-37106830
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
The CARLING TECHNOLOGIES V151S00B-AZC00-000 is a quality rocker switch designed for automotive applications. This switch features a single pole, single throw (SPST) configuration with an ON position and no OFF position. It is equipped with quick-connect terminals for easy installation and has a maximum current rating of 15A at 250VAC, making it suitable for a wide range of automotive electrical systems. With a high voltage and current capacity of 372.85VA and a durable construction, this rocker switch is built to withstand frequent use and demanding conditions, boasting a lifespan of 150,000 cycles. This switch is available in bulk quantity for commercial and industrial applications.
Search Keywords:
V151S00BAZC00000
IN STOCK:
1,095
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$13.29
$132.900
30
$10.37
$311.100
50
$9.38
$469.000
100
$8.11
$811.000
250
$7.94
$1,985.000
500
$7.86
$3,930.000
1,000
+
$7.78
$7,780.000
CUSTOMERS
ALSO BOUGHT
VD51S00W-AZY00-000
Switch Rocker ON None ON DPDT Quick Connect Rocker 15A 250VAC 372.85VA 150000Cycles Automo...
4430.1296
CBE TA45-A324F160C0
VJ51S00W-AZY00-000
Switch Rocker ON OFF ON DPDT Quick Connect Rocker 15A 250VAC 372.85VA 150000Cycles Automot...
832AW-1A-F-C1-24VDC
Electromechanical Relay 24VDC 660Ohm 20ADC/30AAC SPST-NO (50mm 28mm 28.2mm) DIN Rail