V1B1B801-6WZ00-000
Carling TechnologiesRocker Switch - SPST - On-Off - 15A 24VDC - Black Convex (Reverse V) Actuator - 24VAC/DC Incandescent, White Illumination - 0.250" Quick Connect. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
V1B1B801-6WZ00-000
Alias/AKA:
RCV-00101479
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
10
The V1B1B801-6WZ00-000 from Carling Technologies is panel mount, single pole single throw (SPST) rocker switch with On-Off switch function and 0.250" (6.3mm) quick connect termination. This rocker switch has black convex (reverse V) actuator and 24VAC/DC incandescent, white illumination. The V1B1B801-6WZ00-000 has 15A current rating and 24VDC voltage rating. Operating temperature range is from -40°C to 85°C.
Search Keywords:
V1B1B8016WZ00000
IN STOCK:
175
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$13.90
$139.000
30
$13.46
$403.800
50
$12.70
$635.000
100
$12.18
$1,218.000
250
$11.41
$2,852.500
500
$10.57
$5,285.000
1,000
+
$9.48
$9,480.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
5553636-3
KIT,HDW,EMI,050/085,STD/METRIC
2191QL7-24V
LED Panel Mount Indicator Yellow .310″ Hi-Hat 24V Tab Terminals
609-006-1
Connector Accessories Jack Socket Assembly Kit Stainless Steel
AWG28-9/G/300
Flat Ribbon Cable 9Conductors 28AWG 300V Gray 91.44m Reel
643075-5
05P MTA100 MOLDED COVER