help desk software

V1B1S00C-00000-000

Carling Technologies

Switch Rocker ON None OFF SPST Quick Connect 15A 24VDC 150000Cycles Automotive Bulk

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
V1B1S00C-00000-000
Alias/AKA:
RCV-00011331
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
15@24VDC A
Actuator Style:
N/A
Actuator Color:
N/A
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON None OFF SPST Quick Connect 15A 24VDC 150000Cycles Automotive Bulk
Search Keywords:
V1B1S00C00000000
IN STOCK: 80
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$8.03
$80.300
30
$7.80
$234.000
50
$7.47
$373.500
100
$5.35
$535.000
250
$4.20
$1,050.000
500
$3.99
$1,995.000
1,000 +
$3.89
$3,890.000
Older Equivalent
RCV-00011331
RCV-00011331
VIEW PRODUCT
DOWNLOADS