help desk software

V1B2S004-1ZZ00-000

Carling Technologies

Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 15A 24VDC 150000Cycles Automotive Bulk

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
V1B2S004-1ZZ00-000
Alias/AKA:
RCV-00017357
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
15@24VDC A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 15A 24VDC 150000Cycles Automotive Bulk
Search Keywords:
V1B2S0041ZZ00000
IN STOCK: 65
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$10.65
$106.500
30
$10.34
$310.200
50
$9.91
$495.500
100
$7.09
$709.000
250
$5.50
$1,375.000
500
$5.29
$2,645.000
1,000 +
$5.16
$5,160.000
Older Equivalent
RCV-00017357
RCV-00017357
VIEW PRODUCT
DOWNLOADS