V1D1B60B-ARC00-000
Carling Technologies1-pole - ON-None-OFF - 20A 12VDC not HP rated - Illuminated - Sealed Contura II Rocker Black - Red Lens and .250 Tab (Q.C.) - 8 Terminal base .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
V1D1B60B-ARC00-000
Alias/AKA:
RCV-37101385
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Switch Configuration:
On None Off
Contact Rating @ Voltage:
20@12VDC A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
Red,Incandescent Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
The Carling Technologies V1D1B60B-ARC00-000 is a high-quality automotive rocker switch designed to provide reliable and efficient performance. This switch features a single-pole, single-throw (SPST) configuration, making it suitable for a wide range of automotive applications.With its quick-connect terminals, the V1D1B60B-ARC00-000 offers easy installation and wiring. It has a maximum current rating of 20A and operates at 12VDC. This switch is built to withstand demanding conditions, with a durability of up to 150,000 cycles.Featuring a sleek and modern design, this rocker switch adds a touch of style to any automotive setup. It has an ON None OFF function, making it ideal for controlling various electrical components in your vehicle.The V1D1B60B-ARC00-000 is available in bulk quantities, making it a cost-effective choice for manufacturers and automotive professionals. Choose Carling Technologies for reliable and high-performance switches for your automotive needs.
Search Keywords:
V1D1B60BARC00000
IN STOCK:
100
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$10.59
$105.900
30
$10.48
$314.400
50
$10.38
$519.000
100
$9.22
$922.000
250
$8.73
$2,182.500
500
$8.64
$4,320.000
1,000
+
$8.56
$8,560.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
VME-01
VME-01 Snap-in Bracket End Black
V1D12H0B-AKC00-000
Sealed Rocker Switch - ON-NONE-OFF - Single Pole - 20A - 12V - 8 Terminals - .250 TAB (QC)...
BR05-FW
Conn Relay Socket SKT 5 POS Crimp ST Cable Mount
42238-2
FF 250 REC 18-14AWG TPBR PRE CRIMPED
180351-2
FF 250 REC 4-6MM2 PTBR