V1D1J66B-00000-000
Carling TechnologiesRocker Switch - SPST - On-Off - 20A 12VDC - Actuator Arm (Cap Required) - 12VAC/DC Incandescent Illumination - 0.250" (6.3mm) Quick Connect. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
V1D1J66B-00000-000
Alias/AKA:
RCV-00010990
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
The V1D1J66B-00000-000 from Carling Technologies is panel mount, single pole single throw (SPST) rocker switch with On-Off switch function and 0.250" (6.3mm) quick connect termination. This rocker switch has actuator arm (cap required) and 12VAC/DC incandescent illumination. The V1D1J66B-00000-000 has 20A current rating and 12VDC voltage rating. Operating temperature range is from -40°C to 85°C.
Search Keywords:
V1D1J66B00000000
IN STOCK:
175
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$17.44
$174.400
30
$15.82
$474.600
50
$15.14
$757.000
100
$14.28
$1,428.000
250
$12.84
$3,210.000
500
$12.64
$6,320.000
1,000
+
$12.46
$12,460.000
Product Guides
CUSTOMERS
ALSO BOUGHT
VED2U66B-CHC00-000
Switch Rocker ON ON ON SP3T Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
VDD2U66B-00000-000
Switch Rocker ON None ON DPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
V6D1D66B-00000-000
1-pole - ON-OFF-ON - 20A 12VDC not HP rated - Illuminated - Sealed V-Series Switch Only - ...
VM6-01
VM6-01 Snap-in Bracket 6-Hole Black