V1D1S00B-AZC00-000
Carling Technologies1-pole - ON-None-OFF - 20A 12VDC not HP rated - Non-Illuminated - Sealed Contura II Rocker Black - No Lens and .250 Tab (Q.C.) - 8 Terminal base .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
V1D1S00B-AZC00-000
Alias/AKA:
RCV-37112050
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
20@12VDC A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
The CARLING TECHNOLOGIES part V1D1S00B-AZC00-000 is a high-quality rocker switch designed for automotive applications. This switch features a SPST (Single Pole Single Throw) configuration with an ON position and no OFF position. It is equipped with quick connect terminals for easy installation. With a maximum current rating of 20A and a voltage rating of 12VDC, this switch is capable of handling heavy loads and is suitable for a wide range of automotive electrical systems. Built to last, this rocker switch has a durability rating of 150,000 cycles, ensuring reliable performance over an extended period of time. Ideal for bulk applications, this CARLING TECHNOLOGIES switch is a reliable and cost-effective choice for automotive manufacturers and enthusiasts.
Search Keywords:
V1D1S00BAZC00000
IN STOCK:
290
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$9.49
$94.900
30
$8.24
$247.200
50
$8.15
$407.500
100
$8.07
$807.000
250
$7.99
$1,997.500
500
$7.91
$3,955.000
1,000
+
$7.83
$7,830.000
Product Changes