V1D2HW6B-ADE00-0
Carling TechnologiesSwitch Rocker ON None OFF SPST Quick Connect Locking Rocker 20A 12VDC 150000Cycles Automotive Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
V1D2HW6B-ADE00-0
Alias/AKA:
RCV-00016914
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Mounting:
Panel Mount13826
Pole Throw Configuration:
SPST13831
Switch Configuration:
ON None OFF13839
Contact Rating @ Voltage:
20@12VDC A
Actuator Style:
Locking Rocker13800
Actuator Color:
Black13798
Bezel Color:
Black13803
Illumination:
Amber,Incandescent Lamp
Terminal Type:
Quick Connect13841
Body Orientation:
Straight13804
Switch Rocker ON None OFF SPST Quick Connect Locking Rocker 20A 12VDC 150000Cycles Automotive Bulk
Search Keywords:
V1D2HW6BADE000
IN STOCK:
43
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$20.51
$205.100
30
$18.51
$555.300
50
$17.82
$891.000
100
$15.73
$1,573.000
250
$15.58
$3,895.000
500
$15.18
$7,590.000
1,000
+
$14.94
$14,940.000
Product Guides
CUSTOMERS
ALSO BOUGHT
VLD1A60B-00000-000
2-pole - (ON)-OFF-(ON) - 20A 12VDC not HP rated - Illuminated - Sealed V-Series Switch Onl...
EA1-B0-14-912-2DA-BC
Hydraulic/Magnetic Circuit Breaker - 1 Pole - 125A - Handle (One Per Pole) - Series Trip (...
VDD1A60B-00000-000
2-pole - ON-None-ON - 20A 12VDC not HP rated - Illuminated - Sealed V-Series Switch Only -...
VDD1A60B-6KZ00-000
Switch Rocker ON None ON DPDT Quick Connect Rocker 20A 12VDC 150000Cycles Bulk
27E895
Relay Sockets Glass-Filled Polyester Screw Terminal DIN Rail 2Pole Medical