V1DASW0B-AZW00-0
Carling TechnologiesRocker Switch - SPST - On-Off - 20A 12VDC - Black Convex (Reverse V) Actuator - Non-Illuminated - 0.250" (6.3mm) Quick Connect. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
V1DASW0B-AZW00-0
RoHS:
No
HTS:
8536500660
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The V1DASW0B-AZW00-0 from Carling Technologies is panel mount, single pole single throw (SPST) rocker switch with On-None-Off switch function and 0.250" (6.3mm) quick connect termination. This rocker switch has non-illuminated black convex (reverse V) actuator. The V1DASW0B-AZW00-0 has 20A current rating and 12VDC voltage rating. Operating temperature range is from -40°C to 85°C.
Search Keywords:
V1DASW0BAZW000
IN STOCK:
126
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$14.10
$141.000
20
$11.85
$237.000
40
$10.32
$412.800
80
$6.74
$539.200
100
$5.47
$547.000
150
$4.74
$711.000
200
$4.53
$906.000
400
+
$4.43
$1,772.000