V2D1A60B-00000-000
Carling Technologies1-pole - (ON)-None-OFF - 20A 12VDC not HP rated - Illuminated - Sealed V-Series Switch Only - .250 Tab (Q.C.) - 8 Terminal base and No Actuator
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
V2D1A60B-00000-000
Alias/AKA:
RCV-37112674
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Switch Configuration:
(ON) None OFF
Contact Rating @ Voltage:
20@12VDC A
Actuator Style:
N/A
Actuator Color:
N/A
Bezel Color:
Black
Illumination:
Incandescent Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
1-pole - (ON)-None-OFF - 20A 12VDC not HP rated - Illuminated - Sealed V-Series Switch Only - .250 Tab (Q.C.) - 8 Terminal base and No Actuator
Search Keywords:
V2D1A60B00000000
IN STOCK:
332
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$9.36
$93.600
30
$9.27
$278.100
50
$9.18
$459.000
100
$9.09
$909.000
250
$8.99
$2,247.500
500
$8.90
$4,450.000
1,000
+
$8.82
$8,820.000
CUSTOMERS
ALSO BOUGHT
1217080-1
FASTON 205/250 PCB MOUNTED TPBR
39-01-2120
Conn Housing F 12 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag
V1D1G66B-00000-000
1-pole - ON-None-OFF - 20A 12VDC not HP rated - Illuminated - Sealed V-Series Switch Only ...
VJD2U66B-00000-000
Switch Rocker ON OFF ON DPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
VVPZC00-000
V-Series Rocker Only Black Laser Etched - Contura V Rocker - with No Lens