V2D1S00B-AZC00-000
Carling Technologies1-pole - (ON)-None-OFF - 20A 12VDC not HP rated - Non-Illuminated - Sealed Contura II Rocker Black - No Lens and .250 Tab (Q.C.) - 8 Terminal base
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
V2D1S00B-AZC00-000
Alias/AKA:
RCV-37112060
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None (ON)
Contact Rating @ Voltage:
20@12VDC A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
1-pole - (ON)-None-OFF - 20A 12VDC not HP rated - Non-Illuminated - Sealed Contura II Rocker Black - No Lens and .250 Tab (Q.C.) - 8 Terminal base
Search Keywords:
V2D1S00BAZC00000
IN STOCK:
130
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$14.87
$148.700
30
$12.98
$389.400
50
$11.29
$564.500
100
$9.90
$990.000
250
$9.50
$2,375.000
500
$9.03
$4,515.000
1,000
+
$8.90
$8,900.000