V2D2S00B-AZC00-000
Carling Technologies1-pole - (ON)-None-OFF - 20A 12VDC not HP rated - Non-Illuminated - Sealed Contura II Rocker Black - No Lens and .250 Tab (Q.C.) - 10 Terminal base .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
V2D2S00B-AZC00-000
Alias/AKA:
RCV-00005153
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None (ON)
Contact Rating @ Voltage:
20@12VDC A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
The CARLING TECHNOLOGIES V2D2S00B-AZC00-000 is a high-quality automotive rocker switch designed for reliable performance and durability. With a single-pole momentary-action design, this switch is perfect for applications where momentary ON-OFF control is required. It features a quick connect termination, making installation quick and easy. This rocker switch has a maximum current rating of 20A and is designed for use with 12VDC systems. Its robust construction ensures long-lasting operation, with a lifecycle rating of 150,000 cycles. Ideal for automotive applications, the CARLING TECHNOLOGIES V2D2S00B-AZC00-000 provides a dependable solution for controlling various functions in vehicles. Whether you need to operate lights, motors, or other electrical components, this switch offers excellent performance and reliability. Bulk packaging makes it an economical choice for manufacturers or individuals needing multiple switches. Trust CARLING TECHNOLOGIES for top-notch automotive switches that are built to last.
Search Keywords:
V2D2S00BAZC00000
IN STOCK:
1,415
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$8.31
$83.100
30
$8.23
$246.900
50
$8.14
$407.000
100
$6.02
$602.000
250
$5.71
$1,427.500
500
$5.65
$2,825.000
1,000
+
$5.59
$5,590.000
CUSTOMERS
ALSO BOUGHT
2310
20 Amp, 125 Volt, NEMA L5-20R, 2P, 3W, Flush Mtg Locking Receptacle, Industrial Grade, Gro...
206322-9
Backshell - Cable Clamp - CPC Connectors - 0.703" (17.86mm) Cable Opening - Shell Size 17 ...
VLD2S00B-AZC00-000
2-pole - (ON)-OFF-(ON) - 20A 12VDC not HP rated - Non-Illuminated - Sealed Contura II Rock...
V7D2S00B-AZC00-000
Switch Rocker Sealed V Series 20A 12V SPDT ON-OFF-(ON) Panel Mount
L520P
LKG PLG, 20A 125V, HUB PRO, L5-20P