V4B1S00B-AZC00-000
Carling TechnologiesSwitch Rocker ON None ON SPDT Quick Connect Rocker 15A 24VDC 150000Cycles Automotive Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
V4B1S00B-AZC00-000
Alias/AKA:
RCV-00007204
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount13826
Pole Throw Configuration:
SPDT13831
Switch Configuration:
ON None ON13839
Contact Rating @ Voltage:
15@24VDC A
Actuator Style:
Rocker13800
Actuator Color:
Black13798
Bezel Color:
Black13803
Illumination:
N/R
Terminal Type:
Quick Connect13841
Body Orientation:
Straight13804
Switch Rocker ON None ON SPDT Quick Connect Rocker 15A 24VDC 150000Cycles Automotive Bulk
Search Keywords:
V4B1S00BAZC00000
IN STOCK:
100
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$9.45
$94.500
30
$9.18
$275.400
50
$8.79
$439.500
100
$6.29
$629.000
250
$4.88
$1,220.000
500
$4.69
$2,345.000
1,000
+
$4.58
$4,580.000