V6D2GHNB-AAC00-000
Carling TechnologiesRocker Switch - SPDT - On-Off-On - 20A 12VDC - Black Convex (Reverse V) Actuator - 12VDC Amber/Green LED Illumination - 0.250" (6.3mm) Quick Connect. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
V6D2GHNB-AAC00-000
Alias/AKA:
RCV-00009022
RoHS:
No
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
The V6D2GHNB-AAC00-000 from Carling Technologies is panel mount, single pole double throw (SPDT) rocker switch with On-Off-On switch function and 0.250" (6.3mm) quick connect termination. This rocker switch has black convex (reverse V) actuator and 12VDC amber/green LED illumination. The V6D2GHNB-AAC00-000 has 20A current rating and 12VDC voltage rating. Operating temperature range is from -40°C to 85°C.
Search Keywords:
V6D2GHNBAAC00000
IN STOCK:
61
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$17.98
$179.800
30
$17.52
$525.600
50
$17.22
$861.000
100
$17.05
$1,705.000
250
$16.88
$4,220.000
500
$14.68
$7,340.000
1,000
+
$14.54
$14,540.000