V85AS00B-AZB00-000
Carling Technologies1-pole - (ON)-OFF-(ON) - 10A/15A 250VAC/125VAC 1/2 HP @ 250VAC - Non-Illuminated - Sealed Contura II Rocker Black - No Lens and .250 Tab (Q.C.) - 8 Terminal - with barriers base - UL 1054 Recognized CSA Certified UL 1500 Recognized
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
V85AS00B-AZB00-000
Alias/AKA:
RCV-37106595
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
1-pole - (ON)-OFF-(ON) - 10A/15A 250VAC/125VAC 1/2 HP @ 250VAC - Non-Illuminated - Sealed Contura II Rocker Black - No Lens and .250 Tab (Q.C.) - 8 Terminal - with barriers base - UL 1054 Recognized CSA Certified UL 1500 Recognized
Search Keywords:
V85AS00BAZB00000
IN STOCK:
150
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$16.53
$165.300
30
$13.35
$400.500
50
$13.17
$658.500
100
$9.89
$989.000
250
$9.68
$2,420.000
500
$9.59
$4,795.000
1,000
+
$9.49
$9,490.000