V8D1A60B-00000-000
Carling Technologies1-pole - (ON)-OFF-(ON) - 20A 12VDC not HP rated - Illuminated - Sealed V-Series Switch Only - .250 Tab (Q.C.) - 8 Terminal base and No Actuator .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
V8D1A60B-00000-000
Alias/AKA:
RCV-37112672
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
20@12VDC A
Actuator Style:
Rocker,Paddle Rocker
Actuator Color:
N/A
Bezel Color:
Black
Illumination:
Incandescent Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
The CARLING TECHNOLOGIES V8D1A60B-00000-000 is a high-quality SPDT rocker switch, ideal for automotive applications. This switch features a convenient (ON)-OFF-(ON) function and quick connect terminals for easy installation. With a rating of 20A at 12VDC and a durable construction rated for 150,000 cycles, this switch is built to last. Available in bulk quantities for your convenience, the V8D1A60B-00000-000 is a reliable choice for your electrical needs.
Search Keywords:
V8D1A60B00000000
IN STOCK:
254
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$16.87
$168.700
30
$14.95
$448.500
50
$13.98
$699.000
100
$12.40
$1,240.000
250
$11.97
$2,992.500
500
$11.85
$5,925.000
1,000
+
$11.74
$11,740.000
CUSTOMERS
ALSO BOUGHT
K10P-11D15-12
Power Relay 12VDC 15A DPDT(28.2x21.8x34.9)mm Socket Medical
27E895
Relay Sockets Glass-Filled Polyester Screw Terminal DIN Rail 2Pole Medical
1414301
Conn Power Splicer Blocks 4 POS Screw Cable Mount 115A
V2D1160B-00000-000
Switch Rocker (ON) None OFF SPST Quick Connect Rocker/Paddle Rocker 20A 12VDC 150000Cycles...
V8D1A60B-AEC00-000
Rocker Switch - SPDT - Mom-Off-Mom - 20A 12VDC - Black Convex (Reverse V), Illuminated Act...