V8D1K66C-AFB00-000
Carling Technologies1-pole - (ON)-OFF-(ON) - 20A 12VDC not HP rated - Illuminated - Sealed Contura II Rocker Black - Amber Lens and .250 Tab (Q.C.) - 8 Terminal baseUL 1054 Recognized
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
V8D1K66C-AFB00-000
Alias/AKA:
RCV-00001468
RoHS:
No
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
20@12VDC A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
Amber/Amber,Incandescent Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
1-pole - (ON)-OFF-(ON) - 20A 12VDC not HP rated - Illuminated - Sealed Contura II Rocker Black - Amber Lens and .250 Tab (Q.C.) - 8 Terminal baseUL 1054 Recognized
Search Keywords:
V8D1K66CAFB00000
IN STOCK:
50
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$17.74
$177.400
30
$17.24
$517.200
50
$16.78
$839.000
100
$11.85
$1,185.000
250
$9.20
$2,300.000
500
$8.98
$4,490.000
1,000
+
$8.84
$8,840.000