help desk software
DATA SHEET

V8D2S00B-AZC00-000

Carling Technologies

1-pole - (ON)-OFF-(ON) - 20A 12VDC not HP rated - Non-Illuminated - Sealed Contura II Rocker Black - No Lens and .250 Tab (Q.C.) - 10 Terminal baseUL 1054 Recognized .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
V8D2S00B-AZC00-000
Alias/AKA:
RCV-00001631
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
20@12VDC A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
The CARLING TECHNOLOGIES V8D2S00B-AZC00-000 is a high-quality automotive rocker switch designed for reliable performance in a variety of applications. With its SPDT (Single Pole Double Throw) configuration and quick connect terminals, this switch is versatile and easy to install.Featuring an (ON) OFF (ON) rocker design, the V8D2S00B-AZC00-000 allows for convenient control of electrical circuits. Its robust construction is rated for a maximum current of 20A and operates at a voltage of 12VDC. With a lifespan of 150,000 cycles, this switch is built to withstand the demands of automotive use.Whether used in cars, trucks, boats, or other vehicles, the CARLING TECHNOLOGIES V8D2S00B-AZC00-000 provides reliable and efficient performance. Available in bulk quantities, it is an ideal choice for manufacturers, enthusiasts, and professionals seeking a superior rocker switch solution.
Search Keywords:
V8D2S00BAZC00000
IN STOCK: 465
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$15.72
$157.200
30
$12.02
$360.600
50
$11.63
$581.500
100
$11.03
$1,103.000
250
$10.45
$2,612.500
500
$10.35
$5,175.000
1,000 +
$10.25
$10,250.000
Older Equivalent
RCV-00001631
RCV-00001631
VIEW PRODUCT
Tools/3D Models