V8D2UNNB-00000-000
Carling TechnologiesSwitch Rocker (ON) OFF (ON) SPDT Quick Connect Rocker 20A 12VDC 150000Cycles Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
V8D2UNNB-00000-000
Alias/AKA:
RCV-00108435
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
20@12VDC A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker (ON) OFF (ON) SPDT Quick Connect Rocker 20A 12VDC 150000Cycles Bulk
Search Keywords:
V8D2UNNB00000000
IN STOCK:
250
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$19.29
$192.900
30
$17.59
$527.700
50
$16.95
$847.500
100
$16.70
$1,670.000
250
$16.45
$4,112.500
500
$16.20
$8,100.000
1,000
+
$15.96
$15,960.000
Product Guides